Part Details for PE4752 by Pasternack Enterprises
Overview of PE4752 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4752-ND
|
DigiKey | RP BNC Female Bulkhead Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1836 In Stock |
|
$29.3300 / $32.5900 | Buy Now |
DISTI #
PE4752
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Interface Type 1: .100 inch, Interface Type 2: RG316, Interface Type 3: RG174, Interface Type 4: RG188, Interface Type 5: LMR-100, Interface Type 6: LMR-100A, Interface Type 7: LMR-100A-FR, Interface Type 8: PE-C100, Interface Type 9: PE-B100. RP BNC Female Bulkhead Connector Crimp/Solder Attachment For RG174, RG316, RG188, .480 inch D Hole. PE4752 reverse polarity BNC female bulkhead coaxial connector has an interface type of .100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, PE-C100, PE-B100 and a 50 Ohm impedance. Pasternack reverse polarity BNC female bulkhead connector uses shield/contact crimp/solder as an attachment method. The Pasternack reverse polarity BNC female bulkhead coaxial connector has a PTFE dielectric type. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4752 reverse polarity BNC connector uses brass contact. This reverse polarity BNC female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack reverse polarity female BNC bulkhead connector will ship the same day as purchased. Our bulkhead BNC reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 1836 |
|
$28.0300 / $32.5900 | Buy Now |