Part Details for PE4801 by Pasternack Enterprises
Overview of PE4801 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4801-ND
|
DigiKey | D-Sub Receptacle Contact Crimp/S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1180 In Stock |
|
$18.5300 / $20.5900 | Buy Now |
DISTI #
PE4801
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: D-Sub, Connector Gender: Receptacle, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: .100 inch, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: LMR-100. D-Sub Receptacle Contact Crimp/Solder Attachment for RG174, RG316, RG188, 0.100 inch, PE-B100, PE-C100, LMR-100. PE4801 D-Sub receptacle coaxial connector has an interface type of RG174, RG316, RG188, .100 inch, PE-B100, PE-C100, LMR-100 and a 50 Ohm impedance. Pasternack D-Sub receptacle connector uses shield/contact crimp/solder as an attachment method. The Pasternack D-Sub receptacle coaxial connector has a PTFE dielectric type. The Pasternack D-Sub coaxial connector has a brass body with gold plating. This D-Sub receptacle coaxial RF connector is REACH compliant. This Pasternack receptacle D-Sub connector will ship the same day as purchased. Our D-Sub receptacle connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom D-Sub connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 1180 |
|
$17.7100 / $20.5900 | Buy Now |