There are no models available for this part yet.
Overview of PE4807 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE4807 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4807-ND
|
DigiKey | D-Sub Receptacle Contact Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$9.9700 / $11.5900 | Buy Now | |
DISTI #
PE4807
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: D-Sub, Connector Gender: Receptacle, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: RG180, Interface Type 2: RG195. D-Sub Receptacle Contact Solder Attachment For RG180, RG195. PE4807 D-Sub receptacle coaxial connector has an interface type of RG180, RG195 and a 50 Ohm impedance. Pasternack D-Sub receptacle connector uses shield/contact solder/solder as an attachment method. The Pasternack D-Sub receptacle coaxial connector has a PTFE dielectric type. The Pasternack D-Sub coaxial connector has a brass body with gold plating. This D-Sub receptacle coaxial RF connector is REACH compliant. This Pasternack receptacle D-Sub connector will ship the same day as purchased. Our D-Sub receptacle connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom D-Sub connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 27 |
|
$9.9700 / $11.5900 | Buy Now |