Part Details for PE4870 by Pasternack Enterprises
Overview of PE4870 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4870-ND
|
DigiKey | RP SMA Female Right Angle Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
409 In Stock |
|
$37.7900 / $41.9900 | Buy Now |
DISTI #
PE4870
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. RP SMA Female Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4870 reverse polarity SMA female right angle pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack reverse polarity SMA female connector uses shield/contact solder as an attachment method. The Pasternack reverse polarity right angle SMA female pcb connector has a teflon dielectric type. The Pasternack SMA pcb connector has a brass body with gold plating. This reverse polarity SMA female right angle pcb RF connector is RoHS and REACH compliant. This Pasternack reverse polarity right angle female SMA connector will ship the same day as purchased. Our SMA reverse polarity right angle female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 409 |
|
$36.1100 / $41.9900 | Buy Now |