Part Details for PE4877 by Pasternack Enterprises
Overview of PE4877 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4877-ND
|
DigiKey | MCX Plug Right Angle Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
492 In Stock |
|
$36.5300 / $40.5900 | Buy Now |
|
Quest Components | 80 |
|
$4.4770 / $7.2600 | Buy Now | |
DISTI #
PE4877
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: PE-SR405FLJ, Interface Type 4: PE-SR405TN, Interface Type 5: RG405. MCX Plug Right Angle Connector Solder Attachment for PE-SR405AL, PE-SR405FL, PE-SR405FLJ, PE-SR405TN, RG405. PE4877 MCX plug right angle coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, PE-SR405FLJ, PE-SR405TN, RG405 and a 50 Ohm impedance. Pasternack MCX plug connector uses shield/contact solder as an attachment method. Our plug MCX right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle MCX plug coaxial connector has a PTFE dielectric type and a VSWR of 1.31. The Pasternack MCX coaxial connector has a brass body with gold over nickel plating. Our PE4877 MCXright angle connector uses brass contact. This MCX plug right angle coaxial RF connector is REACH compliant. This Pasternack right angle plug MCX connector will ship the same day as purchased. Our MCX right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 492 |
|
$34.9100 / $40.5900 | Buy Now |