There are no models available for this part yet.
Overview of PE4888 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE4888 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4888-ND
|
DigiKey | MCX Jack Bulkhead Connector Crim Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
425 In Stock |
|
$21.8400 / $25.3900 | Buy Now | |
DISTI #
PE4888
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. MCX Jack Bulkhead Connector Crimp/Solder Attachment For RG188-DS, RG316-DS, .177 inch D Hole. PE4888 MCX jack bulkhead coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack MCX jack bulkhead connector uses shield/contact crimp/solder as an attachment method. The Pasternack MCX coaxial connector has a brass body with gold plating. This MCX jack bulkhead coaxial RF connector is REACH compliant. This Pasternack jack MCX bulkhead connector will ship the same day as purchased. Our bulkhead MCX jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 425 |
|
$21.8400 / $25.3900 | Buy Now |