Part Details for PE4897 by Pasternack Enterprises
Overview of PE4897 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PE4897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4897-ND
|
DigiKey | MMCX Plug Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
379 In Stock |
|
$20.8000 / $24.1900 | Buy Now |
DISTI #
PE4897
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MMCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG178, Interface Type 2: RG196. MMCX Plug Connector Crimp/Solder Attachment for RG178, RG196. PE4897 MMCX plug coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack MMCX plug connector uses shield/contact crimp/solder as an attachment method. Our plug MMCX coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack MMCX plug coaxial connector has a PTFE dielectric type and a VSWR of 1.22. The Pasternack MMCX coaxial connector has a brass body with gold plating. Our PE4897 MMCX connector uses brass contact. This MMCX plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug MMCX connector will ship the same day as purchased. Our MMCX plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MMCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 187 |
|
$20.8000 / $24.1900 | Buy Now |