Part Details for PE4911 by Pasternack Enterprises
Overview of PE4911 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4911-ND
|
DigiKey | SMA Female Right Angle Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4544 In Stock |
|
$34.0500 / $39.5900 | Buy Now |
|
Quest Components | 136 |
|
$42.2220 / $54.4800 | Buy Now | |
DISTI #
PE4911
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Interface Type 1: Surface Mount. SMA Female Right Angle Connector Solder Attachment Surface Mount PCB. PE4911 SMA female right angle pcb connector has an interface type of surface mount and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact solder as an attachment method. The Pasternack right angle SMA female pcb connector has a PTFE dielectric type. The Pasternack SMA pcb connector has a brass body with gold plating. Our PE4911 SMAright angle connector uses beryllium copper contact. This SMA female right angle pcb RF connector is RoHS and REACH compliant. This Pasternack right angle female SMA connector will ship the same day as purchased. Our SMA right angle female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 4544 |
|
$34.0500 / $39.5900 | Buy Now |
Part Details for PE4911
PE4911 CAD Models
PE4911 Part Data Attributes
|
PE4911
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4911
Pasternack Enterprises
SMA CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-STD-348A | |
Body Breadth | 0.33 inch | |
Body Depth | 0.53 inch | |
Body Diameter | 0.25 inch | |
Body Length | 0.25 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |