Part Details for PE4960 by Pasternack Enterprises
Overview of PE4960 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4960-ND
|
DigiKey | C Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
75 In Stock |
|
$71.9900 / $79.9900 | Buy Now |
DISTI #
PE4960
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG8, Interface Type 4: RG9, Interface Type 5: RG11, Interface Type 6: RG225, Interface Type 7: RG393, Interface Type 8: RG144, Interface Type 9: RG216, Interface Type 10: RG215. C Female Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215. PE4960 type C female coaxial connector has an interface type of RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 and a 50 Ohm impedance. Pasternack type C female connector uses shield/contact clamp/solder as an attachment method. The Pasternack C type female coaxial connector has a PTFE dielectric type. The Pasternack C type coaxial connector has a brass body with nickel plating. This type C female coaxial RF connector is RoHS and REACH compliant. This Pasternack female C type connector will ship the same day as purchased. Our type C female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type C connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 75 |
|
$70.5100 / $81.9900 | Buy Now |