Part Details for PE4972 by Pasternack Enterprises
Overview of PE4972 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4972-ND
|
DigiKey | C Female Bulkhead Mount Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
42 In Stock |
|
$95.3900 / $105.9900 | Buy Now |
DISTI #
PE4972
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. C Female Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .720 inch D Hole, High Voltage. PE4972 type C female bulkhead terminal connector has an interface type of type C female solder cup and a 50 Ohm impedance. Pasternack's type C female bulkhead connector uses solder as an attachment method. The Pasternack type C female bulkhead terminal connector has a teflon dielectric type. Pasternack's type C terminal connector has a brass body with nickel plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The PE4972 type C bulkhead connector operates at a temperature range of -65 to 165 deg C. The Pasternack type C female connector has a dielectric withstanding voltage of 3,000 Vrms. This Pasternack female type C bulkhead connector will ship the same business day as purchased. Our bulkhead type C female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 42 |
|
$91.1500 / $105.9900 | Buy Now |