Part Details for PE49826 by Pasternack Enterprises
Overview of PE49826 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE49826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE49826-ND
|
DigiKey | VITA 67.3 Bullet Removal Tool fo Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$212.7600 / $247.4000 | Buy Now |
DISTI #
PE49826
|
Pasternack Enterprises US | Key Specifications, Part Number: PE49826, Design (Tool Type): Insertion/Withdrawal Tool, Primary Application/Family: Coaxial, Length: 1.83 in. VITA 67.3 Bullet Removal Tool for Mini-SMP (SMPM)., Pasternack’s PE49826 is a Insertion/Withdrawal tool and one of many RF tools that we can ship same-day to anywhere in the world. This PE49826 Insertion/Withdrawal tool is available in 1.83 length. Our high-quality withdrawal tool accepts 0.047 inches and 0.086 inches cable contacts for end-to-end solution. The Insertion/Withdrawal tool is suitable for robust and rugged high speed cabled solution, VITA 67 backplane and high density applications. This Insertion/Withdrawal tool has a rugged stainless steel construction and is in-stock and available to ship same-day. Bulk cables, adapters, amplifiers, antennas, connectors, and filters are some of the many high-quality RF products that we have in stock. Contact our expert technical support with questions on RF tool products and buy online today. Our Insertion/Withdrawal tool is part of over 40,000 RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF tool products as per your requirements. Min Qty: 1 Package Multiple: 1 | 8 |
|
$212.7600 / $247.4000 | Buy Now |