Part Details for PE5CK1002 by Pasternack Enterprises
Overview of PE5CK1002 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5CK1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE5CK1002-ND
|
DigiKey | 75 Ohm F General Purpose Calibra Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$3,080.0000 / $3,500.0000 | Buy Now |
DISTI #
PE5CK1002
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details).. 75 Ohm F General Purpose Calibration Kit Including Short Circuit, Open Circuit, Load and Thru Components Operating From DC to 3 GHz. Open short load (OSL) calibration kit for VNA vector network analyzer and portable RF instrument test equipment PE5CK1002 from Pasternack is manufactured to a high standard of quality. This Pasternack open-short-load calibration kit component is built with type F open, type F short and type F load. Our field portable open/short/load 3 port calibration kit for RF analyzer test equipment has F type for all three ports. RF calibration kit component with precision open short load for handheld analyzer test equipment is rated for a maximum frequency of 3 GHz and a maximum power of. PE5CK1002 3 port field portable instrument calibration tool for RF analyzer test equipment is part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. This Anritsu Site Master™ and other compatible handheld cable, antenna and network analyzer instrument open/short/load precision calibration kit is in-stock and Pasternack is where to buy your RF calibrating components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts, Site Master™ is a trademark of Anritsu. Min Qty: 1 Package Multiple: 1 | 10 |
|
$3,220.0000 / $3,500.0000 | Buy Now |