Part Details for PE6003 by Pasternack Enterprises
Overview of PE6003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE6003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMA CONNECTOR | 25 |
|
$31.2500 / $32.5000 | Buy Now |
DISTI #
PE6003
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.17:1, Maximum Power: 0.5 Watt. 0.5 Watt RF Load Up to 12.4 GHz With SMA Female Input Passivated Stainless Steel. PE6003 0.5 Watts RF load (also known as termination or dummy load) has a SMA connector that is female. This Pasternack 0.5 watt SMA female load / termination is rated for a maximum frequency of 12.4 GHz. Our SMA female termination load is a rf load termination with a 50 Ohm impedance. This SMA load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm SMA coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.17:1. PE6003 0.5 watt SMA female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA female 0.5 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.6700 / $50.7800 | Buy Now |