Part Details for PE6049 by Pasternack Enterprises
Overview of PE6049 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE6049
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: SMC, Connector Gender: Plug, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 50 Ohm, Maximum Power: 0.5 Watt. 0.5 Watt RF Load Up to 1,000 MHz with SMC Plug Nickel Plated Brass. PE6049 0.5 Watts RF load (also known as termination or dummy load) has a SMC connector that is plug. This Pasternack 0.5 watt SMC plug load / termination is rated for a maximum frequency of 1 GHz. Our SMC plug termination load is a rf load termination with a 50 Ohm impedance. This SMC load / coax terminator is manufactured with no chain. PE6049 0.5 watt SMC plug load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMC plug 0.5 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.7700 / $31.1300 | Buy Now |
Part Details for PE6049
PE6049 CAD Models
PE6049 Part Data Attributes
|
PE6049
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6049
Pasternack Enterprises
RF SMC Connector
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMC CONNECTOR |