PE6073
Pasternack Enterprises
Description: RF SMA Connector

Overview of PE6073 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE6073 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 3985-PE6073-ND
DigiKey 1 Watt RF Load Up to 18 GHz With Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 116
In Stock
  • 1 $121.9900
  • 25 $117.1100
  • 50 $113.4500
  • 100 $111.0100
$111.0100 / $121.9900 Buy Now
DISTI # PE6073
Pasternack Enterprises US Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 1 Watt. 1 Watt RF Load Up to 18 GHz With SMA Female Input Passivated Stainless Steel. PE6073 1 Watts RF load (also known as termination or dummy load) has a SMA connector that is female. This Pasternack 1 watt SMA female load / termination is rated for a maximum frequency of 18 GHz. Our SMA female termination load is a rf load termination with a 50 Ohm impedance. This SMA load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm SMA coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.25:1. PE6073 1 watt SMA female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA female 1 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 116
  • 1 $121.9900
  • 25 $117.1100
  • 50 $113.4500
  • 100 $111.0100
$111.0100 / $121.9900 Buy Now

CAD Models for PE6073 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE6073 by Pasternack Enterprises

PE6073
Pasternack Enterprises
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Reach Compliance Code
unknown
Connector Type
RF SMA CONNECTOR
Want to compare parts?
  1. PE6073
    Pasternack Enterprises
    RF SMA Connector
    VS

Related Parts for PE6073

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE6073 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE6073 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE6073 would you like to use for your alert(s)?
  • Please alert me when PE6073 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE6073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE6073 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE6073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE6073.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE6073 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: