Part Details for PE6083 by Pasternack Enterprises
Overview of PE6083 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6083-ND
|
DigiKey | 2 Watt RF Load Up to 18 GHz With Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
59 In Stock |
|
$95.3900 / $105.9900 | Buy Now |
DISTI #
PE6083
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 2 Watt. 2 Watt RF Load Up to 18 GHz With SMA Female Input Passivated Stainless Steel. PE6083 2 Watts RF load (also known as termination or dummy load) has a SMA connector that is female. This Pasternack 2 watts SMA female load / termination is rated for a maximum frequency of 18 GHz. Our SMA female termination load is a rf load termination with a 50 Ohm impedance. This SMA load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm SMA coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.3:1. PE6083 2 watts SMA female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA female 2 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 59 |
|
$91.1500 / $105.9900 | Buy Now |
Part Details for PE6083
PE6083 CAD Models
PE6083 Part Data Attributes:
|
PE6083
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6083
Pasternack Enterprises
RF SMA Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMA CONNECTOR | |
Manufacturer Series | PE6083 |