Part Details for PE60L0FLW102JL by Vishay Intertechnologies
Overview of PE60L0FLW102JL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE60L0FLW102JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4649
|
Newark | Pe60 L 0 Fl W 1K 5% L Bo5 E4 /Box |Vishay PE60L0FLW102JL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.8700 / $118.2600 | Buy Now |
DISTI #
PE60L0FLW102JL
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Logarithmic, 3 W, ± 5% - Boxed Product (Development Kits) (Alt: PE60L0FLW102JL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$83.4476 / $143.8371 | Buy Now |
DISTI #
PE60L0FLW102JL
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Logarithmic, 3 W, ± 5% - Boxed Product (Development Kits) (Alt: PE60L0FLW102JL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$83.4476 / $143.8371 | Buy Now |