Part Details for PE60LDFLW502MA by Vishay Intertechnologies
Overview of PE60LDFLW502MA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE60LDFLW502MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1103
|
Newark | Pe60 L D Fl W 5K 20% A Bo5 E4 /Box |Vishay PE60LDFLW502MA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0900 / $74.8600 | Buy Now |
DISTI #
PE60LDFLW502MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 6 W, ± 20% - Boxed Product (Development Kits) (Alt: PE60LDFLW502MA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$48.6729 / $83.9030 | Buy Now |
DISTI #
72-PE60LDFLW502MA
|
Mouser Electronics | Potentiometers 5Kohms 20% 25mm Slotted RoHS: Compliant | 3 |
|
$71.6400 / $103.7600 | Buy Now |
DISTI #
PE60LDFLW502MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 6 W, ± 20% - Boxed Product (Development Kits) (Alt: PE60LDFLW502MA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$48.6729 / $83.9030 | Buy Now |