Part Details for PE60LLFGW103MA by Vishay Intertechnologies
Overview of PE60LLFGW103MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE60LLFGW103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4644
|
Newark | Pe60 L L Fg W 10K 20% A Bo5 E4 /Box |Vishay PE60LLFGW103MA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9800 / $73.5600 | Buy Now |
DISTI #
PE60LLFGW103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 6 W, ± 20% - Boxed Product (Development Kits) (Alt: PE60LLFGW103MA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$47.8346 / $82.4521 | Buy Now |
DISTI #
PE60LLFGW103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 6 W, ± 20% - Boxed Product (Development Kits) (Alt: PE60LLFGW103MA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$47.8346 / $82.4521 | Buy Now |