There are no models available for this part yet.
Overview of PE6177 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE6177 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE6177-ND
|
DigiKey | 2 Watt RF Load with Chain Up to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$113.2700 / $128.7200 | Buy Now | |
DISTI #
PE6177
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 2.92mm, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 2 Watt. 2 Watt RF Load with Chain Up to 40 GHz with 2.92mm Male Passivated Stainless Steel. PE6177 2 Watts RF load (also known as termination or dummy load) has a 2.92mm connector that is male. This Pasternack 2 watts 2.92mm male load / termination is rated for a maximum frequency of 40 GHz. Our 2.92mm male termination load is a rf load termination with a 50 Ohm impedance. This 2.92mm load / coax terminator is manufactured with chain and passivated stainless steel body. Pasternack 50 Ohm 2.92mm coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.25:1. PE6177 2 watts 2.92mm male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 2.92mm male 2 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 3 |
|
$118.4200 / $128.7200 | Buy Now |