Part Details for PE6185 by Pasternack Enterprises
Overview of PE6185 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6185-ND
|
DigiKey | 10 Watt RF Load Up to 6 GHz With Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$137.5900 / $159.9900 | Buy Now |
|
Quest Components | 19 |
|
$184.0000 / $201.2500 | Buy Now | |
DISTI #
PE6185
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.15:1, Maximum Power: 10 Watt. 10 Watt RF Load Up to 6 GHz With N Male Input IP68 Rated Black Anodized Aluminum Heatsink. PE6185 10 Watts RF load (also known as termination or dummy load) has a type N connector that is male. This Pasternack 10 watts N type male load / termination is rated for a maximum frequency of 6 GHz. Our type N male termination load is a rf load termination with a 50 Ohm impedance. This type N load / coax terminator is manufactured with no chain and brass body. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.15:1. PE6185 10 watts type N male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N male 10 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 35 |
|
$137.5900 / $159.9900 | Buy Now |