Part Details for PE6216 by Pasternack Enterprises
Overview of PE6216 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE6216
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: TNC, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.6:1, Maximum Power: 50 Watt. Medium Power 50 Watts RF Load Up To 18 GHz With TNC Female Input Square Body Black Anodized Aluminum Heatsink. PE6216 50 Watts RF load (also known as termination or dummy load) has a TNC connector that is female. This Pasternack 50 watts TNC female load / termination is rated for a maximum frequency of 18 GHz. Our TNC female termination load is a rf load termination with a 50 Ohm impedance. This TNC load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm TNC coaxial termination / load has an average maximum VSWR of 1.6:1. PE6216 50 watts TNC female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our TNC female 50 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 35 |
|
$644.0000 / $700.0000 | Buy Now |