Part Details for PE6252C by Pasternack Enterprises
Overview of PE6252C by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6252C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6252C-ND
|
DigiKey | 2 Watt 50ohm BNC plug terminatio Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
40 In Stock |
|
$21.6600 / $25.1900 | Buy Now |
DISTI #
PE6252C
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. 2 Watt 50ohm BNC plug termination with chain 4GHz VSWR1.2. PE6252C 2 Watts RF load (also known as termination or dummy load) has a BNC connector that is male. This Pasternack 2 watts BNC male load / termination is rated for a maximum frequency of 4 GHz. Our BNC male termination load is a rf load termination with a 50 Ohm impedance. This BNC load / coax terminator is manufactured with chain and brass body. Pasternack 50 Ohm BNC coaxial termination / load has an average maximum VSWR of 1.2:1. PE6252C 2 watts BNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC male 2 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 40 |
|
$21.6600 / $25.1900 | Buy Now |