Part Details for PE69-3020 by IMO Precision Controls Ltd
Overview of PE69-3020 by IMO Precision Controls Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for PE69-3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R5519
|
Newark | Switch Isolator, 3 Pole, 20A, 415V, No. Of Poles:3 Pole, Contact Voltage Ac Max:415V, Contact Current Ac Max:20A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Side Mount Rohs Compliant: Yes |Imo Precision Controls PE69-3020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$38.4900 / $41.9900 | Buy Now |
DISTI #
88K1817
|
Newark | Isolator, Encl, Ip65, 3Pole, No. Of Poles:3 Pole, Contact Voltage Ac Max:400V, Contact Current Ac Max:20A, Approvals/Standards:Ce, Cul, En, Ul, Ip Rating:Ip65, Product Range:69 Series, Svhc:No Svhc (07-Jul-2017), Current Rohs Compliant: Yes |Imo Precision Controls PE69-3020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1000 / $70.6300 | Buy Now |