There are no models available for this part yet.
Overview of PE69-3025 by IMO Precision Controls Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for PE69-3025 by IMO Precision Controls Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R5520
|
Newark | Switch Isolator, 3 Pole, 25A, 415V, No. Of Poles:3 Pole, Contact Voltage Ac Max:415V, Contact Current Ac Max:25A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Side Mount Rohs Compliant: Yes |Imo Precision Controls PE69-3025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$42.8700 / $46.7700 | Buy Now |
CAD Models for PE69-3025 by IMO Precision Controls Ltd
Part Data Attributes for PE69-3025 by IMO Precision Controls Ltd
PE69-3025
IMO Precision Controls Ltd
|
|
---|---|
Samacsys Manufacturer
|
IMO PRECISION CONTROLS
|
Want to compare parts?
-
PE69-3025IMO Precision Controls LtdVS
-