Part Details for PE6TR001 by Pasternack Enterprises
Overview of PE6TR001 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5084
|
Newark | 2 Watt Feed-Thru Load Up To 1,000 Mhz With 75 Ohm Bnc Male To Female Tri-Metal Plated Brass |Pasternack Enterprises PE6TR001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE6TR001-ND
|
DigiKey | 2 Watt Feed-Thru Load Up to 1,00 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
172 In Stock |
|
$46.7900 / $51.9900 | Buy Now |
DISTI #
PE6TR001
|
Pasternack Enterprises US | Key Specifications, Termination Type: Feed-Thru Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 75 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 2 Watt. 2 Watt Feed-Thru Load Up to 1,000 MHz with 75 Ohm BNC Male to Female Tri-Metal Plated Brass. PE6TR001 2 Watts RF load (also known as termination or dummy load) has a BNC connector that is male. This Pasternack 2 watts BNC male load / termination is rated for a maximum frequency of 1 GHz. Our BNC male termination load is a feed-thru load termination with a 75 Ohm impedance. This BNC load / coax terminator is manufactured with no chain and brass body. Pasternack 75 Ohm BNC coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.3:1. PE6TR001 2 watts BNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC male 2 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 172 |
|
$44.7100 / $51.9900 | Buy Now |
Part Details for PE6TR001
PE6TR001 CAD Models
PE6TR001 Part Data Attributes:
|
PE6TR001
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6TR001
Pasternack Enterprises
RF Connector Adapter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
VSWR | 1.3 |