Part Details for PE6TR1022 by Pasternack Enterprises
Overview of PE6TR1022 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1022-ND
|
DigiKey | 20 Watt RF Load Up to 2.7 GHz wi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$157.1500 / $178.5800 | Buy Now |
DISTI #
PE6TR1022
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 4.1/9.5 Mini DIN, Connector Gender: Male, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.33:1, Maximum Power: 20 Watt. 20 Watt RF Load Up to 2.7 GHz with 4.1/9.5 Mini DIN Male Black Anodized Aluminum. PE6TR1022 20 Watts RF load (also known as termination or dummy load) has a 4.1/9.5 Mini DIN connector that is male. This Pasternack 20 watts 4.1/9.5 Mini DIN male load / termination is rated for a maximum frequency of 2.7 GHz. Our 4.1/9.5 Mini DIN male termination load is a rf load termination with a 50 Ohm impedance. This low pim 4.1/9.5 Mini DIN load / coax terminator is manufactured with no chain. Pasternack 50 Ohm 4.1/9.5 Mini DIN coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.33:1. PE6TR1022 20 watts 4.1/9.5 Mini DIN male low pim load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 4.1/9.5 Mini DIN male 20 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 2 |
|
$164.2900 / $178.5800 | Buy Now |