Part Details for PE6TR1027 by Pasternack Enterprises
Overview of PE6TR1027 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1027-ND
|
DigiKey | 40 Watt RF Load Up to 2.7 GHz wi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$791.2000 / $860.0000 | Buy Now |
DISTI #
PE6TR1027
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 4.3-10, Connector Gender: Male, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.15:1, Maximum Power: 40 Watt. 40 Watt RF Load Up to 2.7 GHz with 4.3-10 Male Black Anodized Aluminum. PE6TR1027 40 Watts RF load (also known as termination or dummy load) has a 4.3-10 connector that is male. This Pasternack 40 watts 4.3-10 male load / termination is rated for a maximum frequency of 2.7 GHz. Our 4.3-10 male termination load is a rf load termination with a 50 Ohm impedance. This low pim 4.3-10 load / coax terminator is manufactured with no chain. Pasternack 50 Ohm 4.3-10 coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.15:1. PE6TR1027 40 watts 4.3-10 male low pim load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 4.3-10 male 40 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 2 |
|
$791.2000 / $860.0000 | Buy Now |