Part Details for PE6TR1031 by Pasternack Enterprises
Overview of PE6TR1031 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE6TR1031
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 4.3-10, Connector Gender: Male, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.15:1, Maximum Power: 60 Watt. 60 Watt RF Load Up to 2.7 GHz with 4.3-10 Male Black Anodized Aluminum. PE6TR1031 60 Watts RF load (also known as termination or dummy load) has a 4.3-10 connector that is male. This Pasternack 60 watts 4.3-10 male load / termination is rated for a maximum frequency of 2.7 GHz. Our 4.3-10 male termination load is a rf load termination with a 50 Ohm impedance. This low pim 4.3-10 load / coax terminator is manufactured with no chain. Pasternack 50 Ohm 4.3-10 coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.15:1. PE6TR1031 60 watts 4.3-10 male low pim load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 4.3-10 male 60 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 1 |
|
$667.2200 / $725.2400 | Buy Now |