Part Details for PE6TR1048 by Pasternack Enterprises
Overview of PE6TR1048 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1048-ND
|
DigiKey | 6GHZ TERM (M) 4.3-10 2W PUSH-ON Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
40 In Stock |
|
$63.8900 / $70.9900 | Buy Now |
DISTI #
PE6TR1048
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 4.3-10, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum Power: 2 Watt. 2 Watt RF Load with Chain Up to 6 GHz with 4.3-10 Male Push-On. PE6TR1048 2 Watts RF load (also known as termination or dummy load) has a 4.3-10 connector that is male. This Pasternack 2 watts 4.3-10 male load / termination is rated for a maximum frequency of 6 GHz. Our 4.3-10 male termination load is a rf load termination with a 50 Ohm impedance. This 4.3-10 load / coax terminator is manufactured with chain and brass body. Pasternack 50 Ohm 4.3-10 coaxial termination / load is RoHS compliant. PE6TR1048 2 watts 4.3-10 male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 4.3-10 male 2 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 40 |
|
$61.0500 / $70.9900 | Buy Now |