Part Details for PE6TR1100 by Pasternack Enterprises
Overview of PE6TR1100 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1100-ND
|
DigiKey | 67GHZ TERMINATOR (M) 1.85MM 1W Min Qty: 1 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$401.1100 / $435.9900 | Buy Now |
DISTI #
PE6TR1100
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 1.85mm, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 67 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.6:1, Maximum Power: 1 Watt. 1 Watt RF Load Up to 67 GHz with 1.85mm Male. PE6TR1100 1 Watts RF load (also known as termination or dummy load) has a 1.85mm connector that is male. This Pasternack 1 watt 1.85mm male load / termination is rated for a maximum frequency of 67 GHz. Our 1.85mm male termination load is a rf load termination with a 50 Ohm impedance. This 1.85mm load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm 1.85mm coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.6:1. PE6TR1100 1 watt 1.85mm male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 1.85mm male 1 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 26 |
|
$383.6700 / $435.9900 | Buy Now |