Part Details for PE6TR1122 by Pasternack Enterprises
Overview of PE6TR1122 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1122-ND
|
DigiKey | 2 Watt RF Load 6 GHz with 4.3-10 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
101 In Stock |
|
$72.6700 / $78.9900 | Buy Now |
DISTI #
PE6TR1122
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: 4.3-10, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 2 Watt. 2 Watt RF Load 6 GHz with 4.3-10 Female. PE6TR1122 2 Watts RF load (also known as termination or dummy load) has a 4.3-10 connector that is female. This Pasternack 2 watts 4.3-10 female load / termination is rated for a maximum frequency of 6 GHz. Our 4.3-10 female termination load is a rf load termination with a 50 Ohm impedance. This 4.3-10 load / coax terminator is manufactured with no chain and aluminum body. Pasternack 50 Ohm 4.3-10 coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.25:1. PE6TR1122 2 watts 4.3-10 female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our 4.3-10 female 2 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 101 |
|
$69.5100 / $78.9900 | Buy Now |