Part Details for PE6TR1165 by Pasternack Enterprises
Overview of PE6TR1165 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR1165-ND
|
DigiKey | 10 Watt RF Load Up to 26.5 GHz W Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$205.8600 / $219.0000 | Buy Now |
DISTI #
PE6TR1165
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Impedance: 50 Ohm, Maximum Frequency: 26.5 GHz, Maximum VSWR: 1.3:1, Minimum Frequency: DC, Maximum Power: 10 Watt, Power, Peak: 500 Watts, Body Material: Brass, Connector Series: SMA, Connector Gender: Male, Temperature, Max Operating: 125 deg C, Temperature, Min Operating: -55 deg C. 10 Watt RF Load Up to 26.5 GHz With SMA Male Input Black Anodized Aluminum Heatsink. Pasternack’s PE6TR1165 RF load termination (also known as a dummy load) has a SMA male connector. This Pasternack SMA male load/termination is rated for a maximum frequency of 26.5 GHz. Our SMA male termination load is a RF Load termination with a 50 Ohm impedance. The maximum input power rating (CW) of this RF termination is 10 Watts. This SMA terminator is manufactured with a black anodized aluminum housing body. Pasternack’s 50 Ohm SMA coaxial termination has a maximum input power of 10 Watts and a maximum VSWR of 1.3:1. This connectorized RF termination is commonly used to terminate devices such as couplers, circulators, hybrids, and combiners. Additional dimensions and specifications for this RF Load termination are on our downloadable PDF datasheet above. Pasternack’s PE6TR1165 terminator has a SMA connector and is designed to withstand temperatures between -55 to 125 deg C. This RF load termination has a 10 Watts maximum input power (CW) and 500 Watts peak power. Our RF Load/termination is an indispensable component in many RF, microwave, and millimeter wave systems where signal reflection from unused ports can potentially damage the device or reduce signal integrity. This 10 Watts RF termination has a heatsink body that is designed to provide adequate heat dissipation within its full frequency of operation. Our radio frequency termination is suitable for wireless, satcom, radar systems, test and measurement and commercial and military communications applications. Pasternack is where to buy a 26.5 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 10 Watts SMA male load termination is one of over 40,000 RF, microwave, and millimeter wave components in-stock at Pasternack. Our RF Load termination will ship worldwide the same business day as purchased. Min Qty: 1 Package Multiple: 1 | 1 |
|
$205.8600 / $219.0000 | Buy Now |