Part Details for PE6TR1173C by Pasternack Enterprises
Overview of PE6TR1173C by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR1173C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE6TR1173C
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Impedance: 50 Ohm, Maximum Frequency: 18 GHz, Maximum VSWR: 1.2:1, Minimum Frequency: DC, Maximum Power: 2 Watt, Body Material: Stainless Steel, Connector Series: SMA, Connector Gender: Male, Temperature, Max Operating: 70 deg C, Temperature, Min Operating: -55 deg C. 2 Watt RF Load With Chain Up to 18 GHz With SMA Male Input Stainless Steel Body. Pasternack’s PE6TR1173C terminator has a SMA male connector. This Pasternack SMA male load / termination is rated for a maximum frequency of 18 GHz. Our SMA male termination load is a RF load termination with a 50 Ohm impedance. The max input power rating (CW) of this RF termination is 2 Watts. This SMA terminator is manufactured with a stainless steel body. Pasternack's 50 Ohm SMA coaxial termination has a maximum input power of 2 Watts and a maximum VSWR of 1.2:1. Our 50 Ohm RF terminator has gasket made from silicone. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Pasternack's PE6TR1173C terminator has a SMA connector and is designed to withstand temperatures between -55 to +70 deg C. Our RF load termination is an indispensable component in many RF, microwave and millimeter wave systems where signal reflection from unused ports can potentially damage the device or reduce signal integrity. Our RF terminator has beryllium copper inner conductor material with gold over nickel plating. Our radio frequency termination is suitable for wireless, SATCOM, radar systems, test and measurement, commercial and military communications applications. Pasternack is where to buy a 18 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 2 watt SMA male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA male 2 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 2 |
|
$42.9900 / $49.9900 | Buy Now |