Part Details for PE7006 by Pasternack Enterprises
Overview of PE7006 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6086
|
Newark | 50 Ohm Bnc Male To 75 Ohm Bnc Female Matching Pad Operating From Dc To 2 Ghz Rohs Compliant |Pasternack Enterprises PE7006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE7006-ND
|
DigiKey | 50 Ohm BNC Male to 75 Ohm BNC Fe Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
49 In Stock |
|
$61.0500 / $70.9900 | Buy Now |
DISTI #
PE7006
|
Pasternack Enterprises US | Key Specifications, Connector In Series: BNC, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: BNC, Connector Out Gender: Female, Connector Out Impedence: 75 Ohm, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Maximum VSWR: 1.2:1, Maximum Attenuation: 5.7 dB. 50 Ohm BNC Male To 75 Ohm BNC Female Matching Pad Operating From DC to 2 GHz. RF impedance matching pad (also referred to as coaxial matching pad) PE7006 from Pasternack has BNC connector in and is 50 Ohm, BNC connector out and is 75 Ohm. This coaxial BNC to BNC impedance matching pad has a male BNC in and a female BNC out. Our 50 Ohm BNC to 75 Ohm BNC impedance matching pad is manufactured with a minimum frequency of DC and a maximum frequency of 2 GHz. This radio frequency 50 Ohm BNC male to 75 Ohm BNC female RF impedance matching pad design has a maximum attenuation of 5.7 and an attenuation accuracy of 0.5 dB. Body material of the 50 Ohm to 75 Ohm BNC To BNC matching pad is brass. 50 Ohm BNC male to 75 Ohm BNC female RF impedance pad PE7006 from Pasternack is rated for a maximum VSWR of 1.2:1 and a maximum input power of 1 Watt. This matching pad is just part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This impedance matching pad with BNC to BNC connectors is in-stock and Pasternack is where to buy your RF components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Min Qty: 1 Package Multiple: 1 | 49 |
|
$61.0500 / $70.9900 | Buy Now |
Part Details for PE7006
PE7006 CAD Models
PE7006 Part Data Attributes
|
PE7006
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE7006
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS |