Part Details for PE7511-20 by Pasternack Enterprises
Overview of PE7511-20 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7511-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE7511-20
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 50 GHz, Nominal Attenuation: 20 dB, VSWR, Max: 1.45:1, Input Power, Max (CW): 5 Watts, Body Material: Aluminum, Connector-In Series: 2.4mm, Connector-In Gender: Male, Connector-Out Series: 2.4mm, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 20 dB Fixed Attenuator, 2.4mm Male to 2.4mm Female Aluminum Body Rated to 5 Watts Up to 50 GHz. PE7511-20 is a fixed 20 dB attenuator from Pasternack. This 20 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. The max input power rating (CW) of this RF attenuator is 5 Watts. This attenuator has a maximum VSWR of 1.45:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with 2.4mm connectors is constructed with aluminum body material. The bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 20 dB fixed attenuator has a gold-plated beryllium copper inner conductor. This 2.4mm attenuator has a male gender on side 1 and a 2.4mm female connector on side 2. Our RF attenuator is rated for a maximum attenuation value of 20 dB. The Pasternack PE7511-20 attenuator is rated for up to 50 GHz. This coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. The 20 dB attenuator has a stainless steel connector built with plating. Our fixed RF attenuator PE7511-20 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 20 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 3 |
|
$788.6600 / $839.0000 | Buy Now |