PE7607-2
Pasternack Enterprises

Overview of PE7607-2 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE7607-2 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE7607-2
Pasternack Enterprises US Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 18 GHz, Nominal Attenuation: 2 dB, VSWR, Max: 1.4:1, Input Power, Max (CW): 10 Watts, Body Material: Black Anodized Aluminum, Connector-In Series: N, Connector-In Gender: Male, Connector-Out Series: N, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 2dB RF fixed attenuator 10W, DC to 18GHz, N-type male to female. The PE7607-2 is a fixed 2 dB attenuator from Pasternack. This 2 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. The max input power rating (CW) of this RF attenuator is 10 Watts. This passive attenuator has a maximum VSWR of 1.4:1 and operates between -55 and 125 deg C. Our radio frequency attenuator with N-type connectors is constructed with black anodized aluminum body material. The bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This N-type attenuator has a male gender on side 1 and a N-type female connector on side 2. Our RF attenuator is rated for a maximum attenuation value of 2 dB. The Pasternack PE7607-2 attenuator is rated for up to 18 GHz. This coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. The attenuator has a black anodized aluminum N-type connector with gold-plated brass contact. Our fixed RF attenuator PE7607-2 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 2 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 2
  • 1 $229.0000
  • 10 $224.4200
  • 25 $219.8400
  • 100 $215.2600
$215.2600 / $229.0000 Buy Now

CAD Models for PE7607-2 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE7607-2 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE7607-2 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE7607-2 would you like to use for your alert(s)?
  • Please alert me when PE7607-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE7607-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE7607-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE7607-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE7607-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE7607-2 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: