Part Details for PE7609-10 by Pasternack Enterprises
Overview of PE7609-10 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7609-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE7609-10
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 3 GHz, Nominal Attenuation: 10 dB, Attenuation Accuracy, Typ: 0.5 dB, VSWR, Max: 1.25:1, Input Power, Max (CW): 2 Watts, Body Material: Brass, Connector-In Series: TNC, Connector-In Gender: Male, Connector-Out Series: TNC, Connector-Out Gender: Female, Max Operating Temperature: 85 deg C, Min Operating Temperature: -50 deg C. 10 dB RF fixed attenuator 2W, DC to 3GHz, TNC Male to TNC Female, Brass. PE7609-10 is a fixed 10 dB attenuator from Pasternack. This 10 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. Pasternack’s PE7609-10 fixed attenuator is available with a typical attenuation accuracy of 0.5 dB. The max input power rating (CW) of this RF attenuator is 2 Watts. This attenuator has a maximum VSWR of 1.25:1 and operates between -50 and 85 deg C. Our fixed radio frequency attenuator with TNC connectors is constructed with brass body material and copper-tin-zinc alloy plating. The bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 10 dB fixed attenuator has a gold-plated phosphor bronze inner conductor. This TNC attenuator has a male gender on side 1 and a TNC female connector on side 2. Our RF attenuator is rated for a maximum attenuation value of 10 dB. The Pasternack PE7609-10 attenuator is rated for up to 3 GHz. This coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. The 10 dB attenuator has a brass connector built with copper-tin-zinc alloy plating. Our fixed RF attenuator PE7609-10 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 10 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 20 |
|
$41.2700 / $47.9900 | Buy Now |