There are no models available for this part yet.
Overview of PE7745DV-106.25M by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for PE7745DV-106.25M by Pletronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
959-PE7745DV-106.25M
|
Mouser Electronics | Standard Clock Oscillators 106.25MHz 3.3V +/-50ppm -10C to 70C RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
CAD Models for PE7745DV-106.25M by Pletronics Inc
Part Data Attributes for PE7745DV-106.25M by Pletronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PLETRONICS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
106.25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
PECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max
|
0.7 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL GOLD
|
Alternate Parts for PE7745DV-106.25M
This table gives cross-reference parts and alternative options found for PE7745DV-106.25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE7745DV-106.25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3811A106.2500(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3811A106.2500(T) |
PE7745DV-106.25M-T250 | PECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7745DV-106.25M vs PE7745DV-106.25M-T250 |
SEL3823A-106.25 | PECL Output Clock Oscillator, 106.25MHz Nom | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3823A-106.25 |
SEL3811E106.2500 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3811E106.2500 |
SEL3823B-106.25(T) | PECL Output Clock Oscillator, 106.25MHz Nom | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3823B-106.25(T) |
SEL3810B106.2500 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3810B106.2500 |
SEL3810H106.2500 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3810H106.2500 |
SEL3823A-106.25(T) | PECL Output Clock Oscillator, 106.25MHz Nom | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3823A-106.25(T) |
SEL3824E-106.25(T) | PECL Output Clock Oscillator, 106.25MHz Nom | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3824E-106.25(T) |
SEL3810H106.2500(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | PE7745DV-106.25M vs SEL3810H106.2500(T) |
Related Parts for PE7745DV-106.25M
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors