Part Details for PE7745DV-125.0M by Pletronics Inc
Overview of PE7745DV-125.0M by Pletronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PE7745DV-125.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 125 MHZ, PECL OUTPUT | 178 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 125 MHZ, PECL OUTPUT | 130 |
|
$4.6670 / $10.7700 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 125 MHZ, PECL OUTPUT | 8 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for PE7745DV-125.0M
PE7745DV-125.0M CAD Models
PE7745DV-125.0M Part Data Attributes
|
PE7745DV-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE7745DV-125.0M
Pletronics Inc
PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for PE7745DV-125.0M
This table gives cross-reference parts and alternative options found for PE7745DV-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE7745DV-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE7745DV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7745DV-125.0M vs PE7745DV-125.0M-T1K |
PE7745DV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7745DV-125.0M vs PE7745DV-125.0M-T250 |