Part Details for PE8006-P by Pasternack Enterprises
Overview of PE8006-P by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8006-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8006-P-ND
|
DigiKey | Biased Detector, SMA, Positive V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
77 In Stock |
|
$910.8000 / $990.0000 | Buy Now |
DISTI #
PE8006-P
|
Pasternack Enterprises US | Key Specifications, Type: Biased, Detector Polarity: Positive, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 8 GHz, Maximum Frequency: 12 GHz, Connector In Impedance: 50 Ohm. Biased Detector, SMA, Positive Video Out, 8 GHz to 12 GHz. Pasternack biased detector PE8006-P is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This biased detector is manufactured with SMA male to SMA female connectors. Our SMA biased detector has a minimum frequency of 8 GHz and a maximum frequency of 12 GHz. This SMA coaxial RF detector has a maximum input power of 23 dBm and a video capacitance of 10 pF. PE8006-P coaxial SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our biased detector can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 63 |
|
$910.8000 / $990.0000 | Buy Now |