Part Details for PE8006 by Pasternack Enterprises
Overview of PE8006 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8006-ND
|
DigiKey | Biased Detector, SMA, Negative V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$956.8000 / $1,040.0000 | Buy Now |
DISTI #
PE8006
|
Pasternack Enterprises US | Key Specifications, Type: Biased, Detector Polarity: Negative, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 8 GHz, Maximum Frequency: 12 GHz, Connector In Impedance: 50 Ohm. Biased Detector, SMA, Negative Video Out, 8 GHz to 12 GHz. Pasternack biased detector PE8006 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This biased detector is manufactured with SMA male to SMA female connectors. Our SMA biased detector has a minimum frequency of 8 GHz and a maximum frequency of 12 GHz. This SMA coaxial RF detector has a maximum input power of 23 dBm and a video capacitance of 10 pF. PE8006 coaxial SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our biased detector can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 31 |
|
$956.8000 / $1,040.0000 | Buy Now |