Part Details for PE8008-P by Pasternack Enterprises
Overview of PE8008-P by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8008-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8008-P-ND
|
DigiKey | Biased Detector, SMA, Positive V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$805.0000 / $875.0000 | Buy Now |
DISTI #
PE8008-P
|
Pasternack Enterprises US | Key Specifications, Type: Biased, Detector Polarity: Positive, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 8 GHz, Maximum Frequency: 18 GHz, Connector In Impedance: 50 Ohm. Biased Detector, SMA, Positive Video Out, 8 GHz to 18 GHz. Pasternack biased detector PE8008-P is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This biased detector is manufactured with SMA male to SMA female connectors. Our SMA biased detector has a minimum frequency of 8 GHz and a maximum frequency of 18 GHz. This SMA coaxial RF detector has a maximum input power of 23 dBm and a video capacitance of 10 pF. PE8008-P coaxial SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our biased detector can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$805.0000 / $875.0000 | Buy Now |