Part Details for PE8013 by Pasternack Enterprises
Overview of PE8013 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PE8013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8013-ND
|
DigiKey | Schottky Zero Bias Detector, SMA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
16 In Stock |
|
$739.2000 / $840.0000 | Buy Now |
DISTI #
PE8013
|
Pasternack Enterprises US | Key Specifications, Type: Zero Bias, Detector Polarity: Negative, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18.5 GHz, Connector In Impedance: 50 Ohm. Zero Bias Detector, SMA, 0 nsec Pulse Risetime, Negative Video Out, +20 dBm max Pin, 10 MHz to 18.5 GHz. Pasternack zero bias detector PE8013 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This zero bias detector is manufactured with SMA male to SMA female connectors. Our SMA zero bias detector has a minimum frequency of 10 MHz and a maximum frequency of 18.5 GHz. This SMA coaxial RF detector has a maximum input power of 20 dBm and a video capacitance of 470 pF. PE8013 coaxial SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our zero bias detector can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 16 |
|
$772.8000 / $840.0000 | Buy Now |
Part Details for PE8013
PE8013 CAD Models
PE8013 Part Data Attributes
|
PE8013
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE8013
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE8013 |