Part Details for PE80L2009 by Pasternack Enterprises
Overview of PE80L2009 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE80L2009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE80L2009-ND
|
DigiKey | High Power Broadband Limiter, 0. Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,720.4000 / $1,870.0000 | Buy Now |
DISTI #
PE80L2009
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 500 MHz, Maximum Frequency: 18 GHz, Maximum Insertion Loss: 2 dB, Design Type: High Power, Peak Power: 20 Watt, Connector Option: Field Replaceable, Leakage (CW): 18 dBm. High Power Limiter, Field Replaceable SMA, 20W Peak Power, 18 dBm Flat Leakage, 500 MHz to 18 GHz., Pasternack ships all of our products, including the PE80L2009 high power field replaceable broadband signal limiter same-day, internationally. This SMA series limiter has a maximum peak power of 20W and Pasternack aims to keep our product inventory consistently stocked. The 20W limiter has SMA male to SMA type connectors with a dense but rugged, thin-film construction. Pasternack’s PE80L2009 high power field replaceable high-power limiter features an impressive maximum insertion loss of 2 dB. The PE80L2009 SMA to SMA limiter has a typical recovery time of nanoseconds. Pasternack’s PE80L2009 20W limiter has a 2 dB maximum insertion loss, and a minimum operational temperature range of 0 degrees C to a maximum of 50°C. PE80L2009 is a RF high power 20W limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality SMA to SMA limiters that we ship around the world, have a broadband frequency of 500 MHz – 18 GHz. Download the field replaceable high power 20W PE80L2009 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE80L2009 has an average input power of 2 and a military-grade design. In fact, this 18 GHz 20W high-rel limiter meets the US Department of Defense environmental test methods for humidity of MIL-STD-202, Method 103B, Condition B and vibration of MIL-STD-202F, Method 204D, Condition B. Get in touch with Pasternack’s expert technical support for assistance with the high power 20W PE80L2009 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 500 (MHz) – 18 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 500 MHz – 18 GHz 2 average input power high-reliability broadband limiter will be exact to spec. PE80L2009 has a max leakage of 18 dBm and is part of our vast inventory of electronic products. This SMA male to SMA limiter is ready for purchase and ships anywhere in the world. Order your high power field replaceable 20W limiter online today—there is no minimum order quantity and we provide same day shipping. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,645.6000 / $1,870.0000 | Buy Now |