Part Details for PE80P1007 by Pasternack Enterprises
Overview of PE80P1007 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE80P1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE80P1007-ND
|
DigiKey | 10 MHz to 40 GHz Power Detector, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,904.4400 / $3,157.0000 | Buy Now |
DISTI #
PE80P1007
|
Pasternack Enterprises US | Key Specifications, Biased Detector or Zero Biased Detector: Power, Layout: Negative Output Slope, Minimum Frequency: 10 MHz, Maximum Frequency: 40 GHz, Detector Polarity: Negative, Voltage Sensitivity, Typ: 0.3 mV/mW, Power, Max Input: 23 Watts, VSWR, Typ: 1.5:1, VSWR, Max: 2:1, Connector In Series: Field Replaceable 2.92mm, Connector-In Group (Threaded, Bayonet): Threaded, Connector In Gender: Male, Connector Out Series: Field Replaceable SMA, Connector-Out Group (Threaded, Bayonet): Threaded, Connector Out Gender: Female, Body Material: Aluminum, Min Operating Temperature: -40 deg C, Max Operating Temperature: 85 deg C. 10 MHz to 40 GHz Power Detector, Negative Output Slope, +23 dBm Max Pin, SMA Output. The Pasternack power detector PE80P1007 is part of our extensive in-stock RF, microwave and millimeter wave components specifically stocked to be readily available for same-day shipment. The Pasternack radio frequency detector is available in a negative output slope power design. This negative RF power detector is manufactured with threaded Field Replaceable 2.92mm male to Field Replaceable SMA female connectors. The Pasternack power detector with Field Replaceable 2.92mm type connector has a maximum tangential sensitivity of dBm. This Field Replaceable 2.92mm male to Field Replaceable SMA female detector comes with a maximum VSWR of 2:1. Our negative output slope RF power detector has an aluminum body. The PE80P1007 Field Replaceable 2.92mm power detector has a minimum frequency of 10 MHz and a maximum frequency of 40 GHz. This Field Replaceable 2.92mm coaxial RF power detector has a maximum input power of 23 dBm. Our negative output slope RF power detector is designed to operate at temperatures ranging between -40 to +85 deg C. PE80P1007 coaxial Field Replaceable 2.92mm detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our RF, microwave and millimeter wave products are part of the broadest selection in the industry. This coaxial power Field Replaceable 2.92mm detector is ready to buy and be shipped worldwide. Our power detector can be bought and shipped worldwide on the same-day as Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,778.1600 / $3,157.0000 | Buy Now |