Part Details for PE8208 by Pasternack Enterprises
Overview of PE8208 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8208-ND
|
DigiKey | Adjustable Phase Trimmer, DC to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$287.0300 / $311.9900 | Buy Now |
DISTI #
PE8208
|
Pasternack Enterprises US | Key Specifications. Phase Adjustment 15 Deg / Ghz Connector In Series N Connector In Gender Female Connector In Impedance 50 Ohm Connector Out Series N Connector Out Gender Male Maximum VSWR 1.2:1 Maximum Insertion Loss 0.6 dB Maximum Power 300 Watts. Adjustable Phase Trimmer, DC to 10 GHz, with an Adjustable Phase of 15 Deg. Per GHz and N Connectors, Stainless Steel Body., Pasternack adjustable phase trimmer PE8208 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This adjustable phase trimmer is manufactured with N connectors and has an impedance of 50 ohms. Our N adjustable phase trimmer has a minimum frequency of DC and a maximum frequency of 10 GHz. The PE8208 adjustable phase trimmer available from Pasternack has a passivated stainless steel housing and measures 3.252 inches in length and 0.748 inches in height. Pasternack adjustable phase trimmer with N female connectors has a maximum input power of 300 Watts. This 50 ohm RF phase trimmer offers maximum insertion loss of 0.6 dB. RF adjustable phase trimmer for part number PE8208 is rated for a maximum VSWR of 1.2:1. PE8208 coaxial N adjustable phase trimmer is one of over 40,000 RF components supplied by Pasternack. Our adjustable phase trimmer can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect RF adjustable phase trimmer for your requirements. Min Qty: 1 Package Multiple: 1 | 8 |
|
$274.5500 / $311.9900 | Buy Now |