Part Details for PE82P2004 by Pasternack Enterprises
Overview of PE82P2004 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE82P2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE82P2004-ND
|
DigiKey | Analog Phase Shifter, 2 GHz to 4 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$3,835.4800 / $4,169.0000 | Buy Now |
DISTI #
PE82P2004
|
Pasternack Enterprises US | Key Specifications. Connector In Series SMA Connector In Gender Female Connector In Impedance 50 Ohm Connector Out Series SMA Connector Out Gender Female Maximum VSWR 2.8:1 Maximum Insertion Loss 5.5 dB Maximum Power 27 Watts. Analog Phase Shifter, 2 GHz to 4 GHz, 360 degree Phase Range, 0V to +10V Control Voltage, Max Pin +27 dBm, SMA. Pasternack analog phase shifter PE82P2004 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This analog phase shifter is manufactured with SMA connectors and has a phase adjustment of 360 degrees. Our SMA analog phase shifter has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. SMA coaxial RF analog phase shifter has a maximum input power of 27 watts and a maximum VSWR of 2.8:1. PE82P2004 coaxial SMA analog phase shifter is one of over 40,000 RF components supplied by Pasternack. Our analog phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,668.7200 / $4,169.0000 | Buy Now |