Part Details for PE82P5018 by Pasternack Enterprises
Overview of PE82P5018 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE82P5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE82P5018-ND
|
DigiKey | 6 Bit TTL Programmble Phase Shif Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$3,988.1600 / $4,532.0000 | Buy Now |
DISTI #
PE82P5018
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 3:1, Maximum Insertion Loss: 6 dB, Maximum Power: 27 Watts. 6 Bit TTL Programmble Phase Shifter, 2 GHz to 4 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, +27 dBm Max Pin, SMA. Pasternack programmable phase shifter PE82P5018 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This programmable phase shifter is manufactured with SMA connectors and has a phase adjustment of 360 degrees. Our SMA programmable phase shifter has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. SMA coaxial RF programmable phase shifter has a maximum input power of 27 watts and a maximum VSWR of 3:1. PE82P5018 coaxial SMA programmable phase shifter is one of over 40,000 RF components supplied by Pasternack. Our programmable phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,988.1600 / $4,532.0000 | Buy Now |