There are no models available for this part yet.
Overview of PE86X1024 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE86X1024 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE86X1024-ND
|
DigiKey | Double Balanced Mixer Operating Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$432.9500 / $491.9900 | Buy Now | |
DISTI #
PE86X1024
|
Pasternack Enterprises US | Key Specifications, RF Connector Series: SMA, RF Connector Gender: Female, LO Connector Series: SMA, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 800 MHz, RF Maximum Frequency: 4.2 GHz, LO Minimum Frequency: 800 MHz, LO Maximum Frequency: 4.2 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 800 MHz. Double Balanced Mixer Operating from 800 MHz to 4.2 GHz with an IF Range from DC to 800 MHz and LO Power of +13 dBm, Field Replaceable SMA. RF double balanced mixer (also referred to as a frequency mixer) PE86X1024 from Pasternack has SMA connector. This SMA double balanced mixer is manufactured with a impedance and has a RF to LO isolation of 17 dB. This radio frequency double balanced mixer has a RF frequency range of 800 MHz for the minimum and 4.2 GHz for the maximum. PE86X1024 double balanced frequency mixer LO frequency range is 800 MHz for the minimum and 4.2 GHz for the maximum. Our frequency mixer that is double balanced has an IF frequency range of DC for a minimum and 800 MHz for a maximum. Double balanced mixer from Pasternack is rated for a third order intercept point of 19 dBm. This 50 Ohm SMA double balanced frequency mixer is part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our double balanced mixer is in-stock and Pasternack is where to buy your RF mixer components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$452.6300 / $491.9900 | Buy Now |